LM4040A41IDBZTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Texas Instruments
In Stock: 5 007
Unit Price: 21,53000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 2 597
Unit Price: 21,53000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 14,80728 Kč
Datasheet

Direct


Texas Instruments
In Stock: 2 699
Unit Price: 27,46000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 11,03478 Kč
Datasheet

MFR Recommended


Texas Instruments
In Stock: 13 082
Unit Price: 37,95000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 10 976
Unit Price: 14,14000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 631
Unit Price: 14,14000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 13 279
Unit Price: 7,94000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 807
Unit Price: 7,94000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 359
Unit Price: 6,11000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 233
Unit Price: 6,11000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 450
Unit Price: 19,34000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 10,41000 Kč
Datasheet
Shunt Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA SOT-23-3
SOT-23-3

LM4040A41IDBZTG4

DigiKey Part Number
LM4040A41IDBZTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4040A41IDBZTG4
Description
IC VREF SHUNT 0.1% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040A41IDBZTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
15 mA
Tolerance
±0.1%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
80µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
88 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25057,46732 Kč14 366,83 Kč
50055,65100 Kč27 825,50 Kč
75054,74207 Kč41 056,55 Kč
1 25053,73472 Kč67 168,40 Kč
1 75053,14582 Kč93 005,18 Kč
2 50052,57958 Kč131 448,95 Kč
Manufacturers Standard Package
Unit Price without VAT:57,46732 Kč
Unit Price with VAT:69,53546 Kč