Shunt Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA SOT-23-3
SOT-23-3

LM4040A41IDBZT

DigiKey Part Number
296-32104-2-ND - Tape & Reel (TR)
296-32104-1-ND - Cut Tape (CT)
296-32104-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040A41IDBZT
Description
IC VREF SHUNT 0.1% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040A41IDBZT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
100ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
80µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
88 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
4.096V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Tolerance
±0.1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4050AIM3-4.1/NOPBTexas Instruments1 336LM4050AIM3-4.1/NOPBCT-ND62,78000 KčDirect
LM4040BIM3-4.1/NOPBTexas Instruments15 885LM4040BIM3-4.1/NOPBCT-ND32,33000 KčSimilar
LM4050BIM3-4.1/NOPBTexas Instruments19 816LM4050BIM3-4.1/NOPBCT-ND49,01000 KčSimilar
LM4050BIM3X-4.1/NOPBTexas Instruments9 000296-43056-2-ND30,44902 KčSimilar
ADR5044WARTZ-R7Analog Devices Inc.1 192ADR5044WARTZ-R7CT-ND32,74000 KčSimilar
In-Stock: 6 863
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
190,30000 Kč90,30 Kč
1068,46900 Kč684,69 Kč
2562,98360 Kč1 574,59 Kč
10056,95430 Kč5 695,43 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25052,50332 Kč13 125,83 Kč
50050,82068 Kč25 410,34 Kč
75049,97784 Kč37 483,38 Kč
1 25049,04413 Kč61 305,16 Kč
1 75048,49857 Kč84 872,50 Kč
2 50047,97374 Kč119 934,35 Kč
Manufacturers Standard Package
Unit Price without VAT:90,30000 Kč
Unit Price with VAT:109,26300 Kč

Other Suppliers on DigiKey

6 219In Stock
Ships from Rochester Electronics, LLC