Shunt Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA SOT-23-3
SOT-23-3

LM4040A41IDBZR

DigiKey Part Number
296-20863-2-ND - Tape & Reel (TR)
296-20863-1-ND - Cut Tape (CT)
296-20863-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040A41IDBZR
Description
IC VREF SHUNT 0.1% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040A41IDBZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
100ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
80µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
88 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
4.096V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Tolerance
±0.1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4050AIM3-4.1/NOPBTexas Instruments1 336LM4050AIM3-4.1/NOPBCT-ND2,24000 KčDirect
LM4040BIM3-4.1/NOPBTexas Instruments15 885LM4040BIM3-4.1/NOPBCT-ND1,15000 KčSimilar
LM4050BIM3-4.1/NOPBTexas Instruments19 816LM4050BIM3-4.1/NOPBCT-ND1,75000 KčSimilar
LM4050BIM3X-4.1/NOPBTexas Instruments9 000296-43056-2-ND1,08522 KčSimilar
ADR5044WARTZ-R7Analog Devices Inc.1 192ADR5044WARTZ-R7CT-ND1,17000 KčSimilar
In-Stock: 3 014
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,32000 Kč66,32 Kč
1049,74000 Kč497,40 Kč
2545,58160 Kč1 139,54 Kč
10040,99770 Kč4 099,77 Kč
25038,81460 Kč9 703,65 Kč
50038,20728 Kč19 103,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00023,35635 Kč70 069,05 Kč
6 00022,88644 Kč137 318,64 Kč
9 00022,65116 Kč203 860,44 Kč
Manufacturers Standard Package
Unit Price without VAT:66,32000 Kč
Unit Price with VAT:80,24720 Kč