


LM4040D41IDBZR | |
|---|---|
DigiKey Part Number | 296-20904-2-ND - Tape & Reel (TR) 296-20904-1-ND - Cut Tape (CT) 296-20904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040D41IDBZR |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040D41IDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 88 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 11,54900 Kč | 115,49 Kč |
| 25 | 10,37320 Kč | 259,33 Kč |
| 100 | 9,08790 Kč | 908,79 Kč |
| 250 | 8,47480 Kč | 2 118,70 Kč |
| 500 | 8,10480 Kč | 4 052,40 Kč |
| 1 000 | 7,80034 Kč | 7 800,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,42440 Kč | 22 273,20 Kč |
| 6 000 | 7,24039 Kč | 43 442,34 Kč |
| 9 000 | 7,14828 Kč | 64 334,52 Kč |
| 15 000 | 7,04619 Kč | 105 692,85 Kč |
| 21 000 | 6,98652 Kč | 146 716,92 Kč |
| 30 000 | 6,92910 Kč | 207 873,00 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

