LM4040C41IDBZRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 13 159
Unit Price: 18,27000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 1 807
Unit Price: 18,27000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 3 006
Unit Price: 37,59000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 32,34000 Kč
Datasheet

MFR Recommended


Texas Instruments
In Stock: 4 094
Unit Price: 20,16000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 007
Unit Price: 49,56000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 597
Unit Price: 49,56000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 10 976
Unit Price: 32,55000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 631
Unit Price: 32,55000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 359
Unit Price: 14,07000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 233
Unit Price: 14,07000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 699
Unit Price: 63,20000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 25,39799 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 450
Unit Price: 44,52000 Kč
Datasheet
Shunt Voltage Reference IC Fixed 4.096V V ±0.5% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 4.096V V ±0.5% 15 mA SOT-23-3
SOT-23-3

LM4040C41IDBZRG4

DigiKey Part Number
LM4040C41IDBZRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4040C41IDBZRG4
Description
IC VREF SHUNT 0.5% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 4.096V V ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040C41IDBZRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
80µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
88 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes