Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LM4050BIM3X-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM4050BIM3X-5.0/NOPBTR-ND - Tape & Reel (TR) LM4050BIM3X-5.0/NOPBCT-ND - Cut Tape (CT) LM4050BIM3X-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050BIM3X-5.0/NOPB |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050BIM3X-5.0/NOPB Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 93µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADR5045ARTZ-R2 | Analog Devices Inc. | 0 | ADR5045ARTZ-R2TR-ND | 0,00000 Kč | Similar |
| ADR5045ARTZ-REEL7 | Analog Devices Inc. | 274 | ADR5045ARTZ-REEL7CT-ND | 25,03000 Kč | Similar |
| ADR5045BRTZ-R2 | Analog Devices Inc. | 0 | ADR5045BRTZ-R2TR-ND | 0,00000 Kč | Similar |
| ADR5045BRTZ-REEL7 | Analog Devices Inc. | 20 605 | 505-ADR5045BRTZ-REEL7CT-ND | 31,70000 Kč | Similar |
| LM4040AIM3-5.0+T | Analog Devices Inc./Maxim Integrated | 1 827 | LM4040AIM3-5.0+TCT-ND | 71,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,83000 Kč | 34,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,19317 Kč | 66 579,51 Kč |
| Unit Price without VAT: | 34,83000 Kč |
|---|---|
| Unit Price with VAT: | 42,14430 Kč |





