
LM4040DYM3-5.0-TR | |
|---|---|
DigiKey Part Number | 576-2570-2-ND - Tape & Reel (TR) 576-2570-1-ND - Cut Tape (CT) 576-2570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040DYM3-5.0-TR |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040DYM3-5.0-TR Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Microchip Technology | Noise - 10Hz to 10kHz 80µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 85 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040DEM3-5.0+T | Analog Devices Inc./Maxim Integrated | 8 972 | LM4040DEM3-5.0+TCT-ND | 27,74000 Kč | Upgrade |
| LM4040A50IDBZR | Texas Instruments | 2 330 | 296-20865-1-ND | 40,46000 Kč | Similar |
| LM4040A50IDBZT | Texas Instruments | 6 356 | 296-32105-1-ND | 96,35000 Kč | Similar |
| LM4040AIM3-5.0+T | Analog Devices Inc./Maxim Integrated | 1 827 | LM4040AIM3-5.0+TCT-ND | 71,53000 Kč | Similar |
| LM4040B50IDBZR | Texas Instruments | 1 577 | 296-20878-1-ND | 24,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| 25 | 6,46520 Kč | 161,63 Kč |
| 100 | 5,63100 Kč | 563,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,63099 Kč | 16 892,97 Kč |
| Unit Price without VAT: | 7,51000 Kč |
|---|---|
| Unit Price with VAT: | 9,08710 Kč |

