Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM4040D50FTA | |
|---|---|
DigiKey Part Number | LM4040D50FTR-ND - Tape & Reel (TR) LM4040D50FCT-ND - Cut Tape (CT) LM4040D50FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040D50FTA |
Description | IC VREF SHUNT 1% SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Diodes Incorporated | Noise - 10Hz to 10kHz 80µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 88 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040DEM3-5.0/NOPB | Texas Instruments | 6 364 | LM4040DEM3-5.0/NOPBCT-ND | 17,52000 Kč | Direct |
| LM4040DEM3X-5.0/NOPB | Texas Instruments | 3 301 | 296-LM4040DEM3X-5.0/NOPBCT-ND | 17,52000 Kč | Direct |
| ADR5044WARTZ-R7 | Analog Devices Inc. | 1 192 | ADR5044WARTZ-R7CT-ND | 32,74000 Kč | Similar |
| ADR5044WBRTZ-R7 | Analog Devices Inc. | 4 105 | ADR5044WBRTZ-R7CT-ND | 39,00000 Kč | Similar |
| ADR5045ARTZ-R2 | Analog Devices Inc. | 0 | ADR5045ARTZ-R2TR-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 6,34000 Kč | 63,40 Kč |
| 25 | 5,65600 Kč | 141,40 Kč |
| 100 | 4,89690 Kč | 489,69 Kč |
| 250 | 4,53400 Kč | 1 133,50 Kč |
| 500 | 4,31626 Kč | 2 158,13 Kč |
| 1 000 | 4,13690 Kč | 4 136,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,91499 Kč | 11 744,97 Kč |
| 6 000 | 3,80648 Kč | 22 838,88 Kč |
| 9 000 | 3,75211 Kč | 33 768,99 Kč |
| 15 000 | 3,69192 Kč | 55 378,80 Kč |
| 21 000 | 3,65670 Kč | 76 790,70 Kč |
| 30 000 | 3,62286 Kč | 108 685,80 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |




