


LM4040DEM3-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM4040DEM3-5.0/NOPBTR-ND - Tape & Reel (TR) LM4040DEM3-5.0/NOPBCT-ND - Cut Tape (CT) LM4040DEM3-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040DEM3-5.0/NOPB |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040DEM3-5.0/NOPB Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 80µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 88 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 Kč | 17,52 Kč |
| 10 | 12,45100 Kč | 124,51 Kč |
| 25 | 11,20360 Kč | 280,09 Kč |
| 100 | 9,83130 Kč | 983,13 Kč |
| 250 | 9,17560 Kč | 2 293,90 Kč |
| 500 | 8,78100 Kč | 4 390,50 Kč |
| 1 000 | 8,45586 Kč | 8 455,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,05432 Kč | 24 162,96 Kč |
| 6 000 | 7,85783 Kč | 47 146,98 Kč |
| 9 000 | 7,75945 Kč | 69 835,05 Kč |
| 15 000 | 7,65040 Kč | 114 756,00 Kč |
| 21 000 | 7,58673 Kč | 159 321,33 Kč |
| Unit Price without VAT: | 17,52000 Kč |
|---|---|
| Unit Price with VAT: | 21,19920 Kč |



