LM358ADRE4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 69 046
Unit Price: 0,23000 $
Datasheet

Similar


Texas Instruments
In Stock: 2 671
Unit Price: 1,00000 $
Datasheet

Similar


Texas Instruments
In Stock: 15 219
Unit Price: 0,77000 $
Datasheet

Similar


Texas Instruments
In Stock: 5 124
Unit Price: 1,00000 $
Datasheet

Similar


Texas Instruments
In Stock: 21 548
Unit Price: 0,79000 $
Datasheet

Similar


Diodes Incorporated
In Stock: 9 702
Unit Price: 0,41000 $
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 $
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 995
Unit Price: 0,55000 $
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 501
Unit Price: 0,52000 $
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 418
Unit Price: 0,63000 $
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,90000 $
Datasheet

Similar


onsemi
In Stock: 17 401
Unit Price: 0,26000 $
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 135
Unit Price: 0,56000 $
Datasheet

Similar


onsemi
In Stock: 25 159
Unit Price: 0,21000 $
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM358ADRE4

DigiKey Part Number
LM358ADRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM358ADRE4
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM358ADRE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.3V/µs
Gain Bandwidth Product
700 kHz
Current - Input Bias
15 nA
Voltage - Input Offset
2 mV
Current - Supply
500µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types