



LM2842YMK-ADJL/NOPB | |
|---|---|
DigiKey Part Number | LM2842YMK-ADJL/NOPBTR-ND - Tape & Reel (TR) LM2842YMK-ADJL/NOPBCT-ND - Cut Tape (CT) LM2842YMK-ADJL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2842YMK-ADJL/NOPB |
Description | IC REG BUCK ADJ 600MA TSOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM2842YMK-ADJL/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 34V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.25MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 42V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2842YMKX-ADJL/NOPB | Texas Instruments | 6 115 | 296-49197-1-ND | 66,95000 Kč | Parametric Equivalent |
| LMR14206XMK/NOPB | Texas Instruments | 4 585 | 296-39045-1-ND | 62,98000 Kč | Parametric Equivalent |
| LMR14206XMKE/NOPB | Texas Instruments | 3 548 | LMR14206XMKE/NOPBCT-ND | 62,98000 Kč | Parametric Equivalent |
| LMR14206XMKX/NOPB | Texas Instruments | 3 284 | 296-41446-1-ND | 49,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,83000 Kč | 78,83 Kč |
| 10 | 59,48000 Kč | 594,80 Kč |
| 25 | 54,61640 Kč | 1 365,41 Kč |
| 100 | 49,27110 Kč | 4 927,11 Kč |
| 250 | 46,72384 Kč | 11 680,96 Kč |
| 500 | 46,33174 Kč | 23 165,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 43,92523 Kč | 43 925,23 Kč |
| 2 000 | 42,88538 Kč | 85 770,76 Kč |
| 3 000 | 42,36447 Kč | 127 093,41 Kč |
| Unit Price without VAT: | 78,83000 Kč |
|---|---|
| Unit Price with VAT: | 95,38430 Kč |











