LMR14206XMKE/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2 209
Unit Price: 77,25000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 7 288
Unit Price: 65,68000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 634
Unit Price: 87,57000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 76,20000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 561
Unit Price: 56,62000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6 319
Unit Price: 48,20000 Kč
Datasheet
SOT-23-Thin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR14206XMKE/NOPB

DigiKey Part Number
LMR14206XMKE/NOPBTR-ND - Tape & Reel (TR)
LMR14206XMKE/NOPBCT-ND - Cut Tape (CT)
LMR14206XMKE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR14206XMKE/NOPB
Description
IC REG BUCK ADJ 600MA SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LMR14206XMKE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
34V
Current - Output
Frequency - Switching
1.25MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,62000 Kč56,62 Kč
1042,28900 Kč422,89 Kč
2538,68160 Kč967,04 Kč
10034,71360 Kč3 471,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25032,82032 Kč8 205,08 Kč
50031,67856 Kč15 839,28 Kč
75031,10741 Kč23 330,56 Kč
1 25030,47417 Kč38 092,71 Kč
1 75030,10403 Kč52 682,05 Kč
2 50029,74794 Kč74 369,85 Kč
6 25028,98157 Kč181 134,81 Kč
Manufacturers Standard Package
Unit Price without VAT:56,62000 Kč
Unit Price with VAT:68,51020 Kč