
LMR14206XMK/NOPB | |
|---|---|
DigiKey Part Number | 296-39045-2-ND - Tape & Reel (TR) 296-39045-1-ND - Cut Tape (CT) 296-39045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR14206XMK/NOPB |
Description | IC REG BUCK ADJ 600MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR14206XMK/NOPB Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 34V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.25MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,98000 Kč | 62,98 Kč |
| 10 | 47,15400 Kč | 471,54 Kč |
| 25 | 43,17080 Kč | 1 079,27 Kč |
| 100 | 38,79750 Kč | 3 879,75 Kč |
| 250 | 36,71320 Kč | 9 178,30 Kč |
| 500 | 36,05708 Kč | 18 028,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,42159 Kč | 34 421,59 Kč |
| 2 000 | 33,57006 Kč | 67 140,12 Kč |
| 3 000 | 33,14377 Kč | 99 431,31 Kč |
| 5 000 | 32,67148 Kč | 163 357,40 Kč |
| Unit Price without VAT: | 62,98000 Kč |
|---|---|
| Unit Price with VAT: | 76,20580 Kč |











