


LMR23610ADDAR | |
|---|---|
DigiKey Part Number | 296-47267-2-ND - Tape & Reel (TR) 296-47267-1-ND - Cut Tape (CT) 296-47267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR23610ADDAR |
Description | IC REG BUCK ADJ 1A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR23610ADDAR Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 400kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR23610AQDDARQ1 | Texas Instruments | 6 937 | 296-LMR23610AQDDARQ1CT-ND | 94,89000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,75000 Kč | 81,75 Kč |
| 10 | 61,71100 Kč | 617,11 Kč |
| 25 | 56,69360 Kč | 1 417,34 Kč |
| 100 | 51,17940 Kč | 5 117,94 Kč |
| 250 | 48,55076 Kč | 12 137,69 Kč |
| 500 | 48,21458 Kč | 24 107,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 44,28415 Kč | 110 710,37 Kč |
| Unit Price without VAT: | 81,75000 Kč |
|---|---|
| Unit Price with VAT: | 98,91750 Kč |













