
S25FL256SAGMFI000 | |
|---|---|
DigiKey Part Number | 448-S25FL256SAGMFI000-ND |
Manufacturer | |
Manufacturer Product Number | S25FL256SAGMFI000 |
Description | IC FLASH 256MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | S25FL256SAGMFI000 Models |
Category | Memory Organization 32M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 133 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 16-SOIC |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Tray: | 2640 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,88000 Kč | 123,88 Kč |
| 10 | 115,45600 Kč | 1 154,56 Kč |
| 25 | 112,02760 Kč | 2 800,69 Kč |
| 50 | 109,42460 Kč | 5 471,23 Kč |
| 240 | 103,55971 Kč | 24 854,33 Kč |
| 480 | 100,99971 Kč | 48 479,86 Kč |
| 720 | 99,51636 Kč | 71 651,78 Kč |
| 1 200 | 97,66457 Kč | 117 197,48 Kč |
| Unit Price without VAT: | 123,88000 Kč |
|---|---|
| Unit Price with VAT: | 149,89480 Kč |










