Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent





SI-51005-F | |
|---|---|
DigiKey Part Number | 5923-SI-51005-F-ND |
Manufacturer | |
Manufacturer Product Number | SI-51005-F |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | SI-51005-F Models |
Category | Height Above Board 0.550" (13.97mm) |
Manufacturer Bel Fuse Inc. | LED Color Green - Green |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Copper Alloy |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Shield Material Copper Alloy |
Orientation 90° Angle (Right) | Housing Material Thermoplastic |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMJG28541-9AWNL | Taoglas Limited | 300 | 931-TMJG28541-9AWNL-ND | 134,94000 Kč | Similar |
| 0826-1G1T-43-F | Bel Fuse Inc. | 526 | 5923-0826-1G1T-43-F-ND | 140,57000 Kč | Parametric Equivalent |
| 0936273601 | Molex | 0 | WM16799-ND | 163,30000 Kč | Parametric Equivalent |
| 0936283721 | Molex | 146 | WM17618-ND | 173,93000 Kč | Parametric Equivalent |
| 0936283725 | Molex | 0 | 0936283725-ND | 101,98918 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,95000 Kč | 144,95 Kč |
| 10 | 123,13100 Kč | 1 231,31 Kč |
| 25 | 115,41440 Kč | 2 885,36 Kč |
| 50 | 109,90440 Kč | 5 495,22 Kč |
| 100 | 104,65920 Kč | 10 465,92 Kč |
| 250 | 98,10676 Kč | 24 526,69 Kč |
| 500 | 93,42680 Kč | 46 713,40 Kč |
| 1 000 | 88,97165 Kč | 88 971,65 Kč |
| 2 500 | 83,40832 Kč | 208 520,80 Kč |
| Unit Price without VAT: | 144,95000 Kč |
|---|---|
| Unit Price with VAT: | 175,38950 Kč |






















