1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A60-113-233P471

DigiKey Part Number
151-1146-ND
Manufacturer
Manufacturer Product Number
A60-113-233P471
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
LED Color
Green - Green
Manufacturer
EDAC Inc.
Number of Cores per Jack
8
Series
Shielding
Shielded, EMI Finger
Packaging
Tray
Features
Board Guide
Part Status
Active
Tab Direction
Up
Connector Type
RJ45
Contact Material
Copper Alloy
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Operating Temperature
0°C ~ 70°C
Applications
10/100/1000 Base-T, AutoMDIX
Contact Finish Thickness
15.0µin (0.38µm)
Mounting Type
Through Hole
Shield Material
Brass
Orientation
90° Angle (Right)
Housing Material
Polybutylene Terephthalate (PBT), Polyester
Termination
Solder
Base Product Number
Height Above Board
0.535" (13.59mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
300182,10607 Kč54 631,82 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:182,10607 Kč
Unit Price with VAT:220,34834 Kč