
TMJG28541-9AWNL | |
|---|---|
DigiKey Part Number | 931-TMJG28541-9AWNL-ND |
Manufacturer | |
Manufacturer Product Number | TMJG28541-9AWNL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 1G Base-T |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Taoglas Limited | Height Above Board 0.528" (13.40mm) |
Series | LED Color Green - Green |
Packaging Tray | Number of Cores per Jack 8 |
Part Status Active | Shielding Shielded, EMI Finger |
Connector Type RJ45 | Features Board Lock |
Number of Ports 1 | Tab Direction Up |
Number of Rows 1 | Contact Material Phosphor Bronze |
Applications 1G Base-T | Contact Finish Gold |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,94000 Kč | 134,94 Kč |
| 10 | 114,62200 Kč | 1 146,22 Kč |
| 25 | 107,43080 Kč | 2 685,77 Kč |
| 50 | 102,30460 Kč | 5 115,23 Kč |
| 100 | 97,41810 Kč | 9 741,81 Kč |
| 300 | 90,15277 Kč | 27 045,83 Kč |
| 600 | 85,85272 Kč | 51 511,63 Kč |
| 1 200 | 81,75878 Kč | 98 110,54 Kč |
| 2 700 | 77,21787 Kč | 208 488,25 Kč |
| Unit Price without VAT: | 134,94000 Kč |
|---|---|
| Unit Price with VAT: | 163,27740 Kč |

