



292304-1 | |
|---|---|
DigiKey Part Number | A31725-ND |
Manufacturer | |
Manufacturer Product Number | 292304-1 |
Description | CONN RCPT USB2.0 TYPEB 4POS R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 292304-1 Models |
Category | Operating Temperature -55°C ~ 85°C |
Manufacturer TE Connectivity AMP Connectors | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1A per Contact |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB-B (USB TYPE-B) | Mating Cycles 1500 |
Number of Contacts 4 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold or Gold-Palladium |
Specifications USB 2.0 | Shell/Shielding Material Copper Alloy |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
Features Board Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KUSBEX-BSFS1N-B | Kycon, Inc. | 11 022 | 2092-KUSBEX-BSFS1N-B-ND | 1,02000 Kč | Parametric Equivalent |
| KUSBEX-BSFS1N-W | Kycon, Inc. | 3 488 | 2092-KUSBEX-BSFS1N-W-ND | 1,02000 Kč | Parametric Equivalent |
| UJ2-BH-4-TH | Same Sky (Formerly CUI Devices) | 1 259 | 102-5885-ND | 0,77000 Kč | Parametric Equivalent |
| UJ2-BH-BL1-TH | Same Sky (Formerly CUI Devices) | 6 126 | 102-5886-ND | 0,54000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 20,55700 Kč | 205,57 Kč |
| 25 | 19,26760 Kč | 481,69 Kč |
| 50 | 18,34380 Kč | 917,19 Kč |
| 100 | 17,46610 Kč | 1 746,61 Kč |
| 300 | 16,16147 Kč | 4 848,44 Kč |
| 500 | 15,58892 Kč | 7 794,46 Kč |
| 1 000 | 14,84454 Kč | 14 844,54 Kč |
| 2 500 | 13,91538 Kč | 34 788,45 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |










