
IRFS7730TRL7PP | |
|---|---|
DigiKey Part Number | IRFS7730TRL7PPTR-ND - Tape & Reel (TR) IRFS7730TRL7PPCT-ND - Cut Tape (CT) IRFS7730TRL7PPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFS7730TRL7PP |
Description | MOSFET N-CH 75V 240A D2PAK |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 240A (Tc) 375W (Tc) Surface Mount D2PAK (7-Lead) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.7V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 428 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 13970 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 375W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 75 V | Supplier Device Package D2PAK (7-Lead) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2mOhm @ 100A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,17000 Kč | 117,17 Kč |
| 10 | 77,42000 Kč | 774,20 Kč |
| 100 | 54,77960 Kč | 5 477,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 42,96165 Kč | 34 369,32 Kč |
| 1 600 | 40,20526 Kč | 64 328,42 Kč |
| 2 400 | 38,80142 Kč | 93 123,41 Kč |
| 4 000 | 37,22510 Kč | 148 900,40 Kč |
| 5 600 | 36,29216 Kč | 203 236,10 Kč |
| Unit Price without VAT: | 117,17000 Kč |
|---|---|
| Unit Price with VAT: | 141,77570 Kč |

















