Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2596SX-ADJ/NOPB

DigiKey Part Number
296-35399-2-ND - Tape & Reel (TR)
296-35399-1-ND - Cut Tape (CT)
296-35399-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2596SX-ADJ/NOPB
Description
IC REG BUCK ADJ 3A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
LM2596SX-ADJ/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
40V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
37V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
150kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TO-263 (DDPAK-5)
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2596SX-ADJTexas Instruments500LM2596SX-ADJ-ND99,92822 KčParametric Equivalent
LM2596DSADJGonsemi7 718LM2596DSADJGOS-ND49,14000 KčDirect
LM2596DSADJR4Gonsemi29 695LM2596DSADJR4GOSCT-ND52,29000 KčDirect
AP64351SP-13Diodes Incorporated19 32431-AP64351SP-13CT-ND33,81000 KčSimilar
AP1501-ADJ-EVEVVO1 0005272-AP1501-ADJ-EVCT-ND42,21000 KčParametric Equivalent
In-Stock: 10 783
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1129,77000 Kč129,77 Kč
1099,46800 Kč994,68 Kč
2591,90400 Kč2 297,60 Kč
10083,58460 Kč8 358,46 Kč
25080,50968 Kč20 127,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50077,23064 Kč38 615,32 Kč
1 00075,26376 Kč75 263,76 Kč
1 50074,27875 Kč111 418,12 Kč
2 50073,18735 Kč182 968,38 Kč
Manufacturers Standard Package
Unit Price without VAT:129,77000 Kč
Unit Price with VAT:157,02170 Kč