
LM2596SX-ADJ | |
|---|---|
DigiKey Part Number | LM2596SX-ADJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2596SX-ADJ |
Description | IC REG BUCK ADJ 3A TO263 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2596SX-ADJ Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 37V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 150kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263 (DDPAK-5) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2596SX-ADJ/NOPB | Texas Instruments | 10 783 | 296-35399-1-ND | 129,77000 Kč | Parametric Equivalent |
| LM2596DSADJR4G | onsemi | 29 695 | LM2596DSADJR4GOSCT-ND | 52,29000 Kč | Similar |
| AP1501-ADJ-EV | EVVO | 1 000 | 5272-AP1501-ADJ-EVCT-ND | 42,21000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 99,92822 Kč | 49 964,11 Kč |
| 1 000 | 97,49770 Kč | 97 497,70 Kč |
| 1 500 | 96,28073 Kč | 144 421,10 Kč |
| Unit Price without VAT: | 99,92822 Kč |
|---|---|
| Unit Price with VAT: | 120,91315 Kč |




