Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2596S-ADJ-EV

DigiKey Part Number
5272-LM2596S-ADJ-EVTR-ND - Tape & Reel (TR)
5272-LM2596S-ADJ-EVCT-ND - Cut Tape (CT)
5272-LM2596S-ADJ-EVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2596S-ADJ-EV
Description
IC REG BUCK ADJ 3A TO263-5L
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
40V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
37V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
150kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TO-263-5L
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 390
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,51000 Kč27,51 Kč
1019,92700 Kč199,27 Kč
2518,04160 Kč451,04 Kč
10015,96480 Kč1 596,48 Kč
25014,97660 Kč3 744,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50014,38070 Kč7 190,35 Kč
1 00013,88997 Kč13 889,97 Kč
1 50013,64436 Kč20 466,54 Kč
2 50013,37212 Kč33 430,30 Kč
3 50013,21302 Kč46 245,57 Kč
5 00013,06004 Kč65 300,20 Kč
Manufacturers Standard Package
Unit Price without VAT:27,51000 Kč
Unit Price with VAT:33,28710 Kč