LM193DRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 15 006
Unit Price: 16,17000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 813
Unit Price: 2,94000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 936
Unit Price: 4,41000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 640
Unit Price: 2,94000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 836
Unit Price: 2,94000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 665
Unit Price: 11,97000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 777
Unit Price: 12,60000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 500
Unit Price: 15,54000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 4 716
Unit Price: 40,74000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 444
Unit Price: 12,18000 Kč
Datasheet

Similar


onsemi
In Stock: 175 755
Unit Price: 4,62000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 14 733
Unit Price: 4,41000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 5,62662 Kč
Datasheet
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM193DRG4

DigiKey Part Number
296-31647-2-ND - Tape & Reel (TR)
296-31647-1-ND - Cut Tape (CT)
296-31647-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM193DRG4
Description
IC COMPARATOR 2 DIFF 8SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM193DRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
Texas Instruments
Current - Output (Typ)
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
2.5mA
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 125°C
Type
Standard (General Purpose)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Elements
2
Mounting Type
Surface Mount
Output Type
Open-Collector, Rail-to-Rail
Supplier Device Package
8-SOIC
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Base Product Number
Voltage - Input Offset (Max)
5mV @ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (38)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM193DRTexas Instruments15 006296-6615-1-ND16,17000 KčMFR Recommended
AS393AMTR-E1Diodes Incorporated81331-AS393AMTR-E1CT-ND2,94000 KčSimilar
AS393AMTR-G1Diodes Incorporated2 93631-AS393AMTR-G1CT-ND4,41000 KčSimilar
AS393MTR-E1Diodes Incorporated5 640AS393MTR-E1DICT-ND2,94000 KčSimilar
AS393MTR-G1Diodes Incorporated5 836AS393MTR-G1DICT-ND2,94000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,77193 Kč14 429,83 Kč
5 0005,61629 Kč28 081,45 Kč
7 5005,53835 Kč41 537,62 Kč
12 5005,45199 Kč68 149,88 Kč
17 5005,40150 Kč94 526,25 Kč
25 0005,35297 Kč133 824,25 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč