
LM193DR | |
|---|---|
DigiKey Part Number | 296-6615-2-ND - Tape & Reel (TR) 296-6615-1-ND - Cut Tape (CT) 296-6615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM193DR |
Description | IC COMPARATOR 2 DIFF 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM193DR Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector, Rail-to-Rail | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS393AMTR-E1 | Diodes Incorporated | 813 | 31-AS393AMTR-E1CT-ND | 2,94000 Kč | Similar |
| AS393AMTR-G1 | Diodes Incorporated | 2 936 | 31-AS393AMTR-G1CT-ND | 4,41000 Kč | Similar |
| AS393MTR-E1 | Diodes Incorporated | 5 640 | AS393MTR-E1DICT-ND | 2,94000 Kč | Similar |
| AS393MTR-G1 | Diodes Incorporated | 4 836 | AS393MTR-G1DICT-ND | 2,94000 Kč | Similar |
| BA10393F-E2 | Rohm Semiconductor | 3 665 | BA10393F-E2CT-ND | 11,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 11,50700 Kč | 115,07 Kč |
| 25 | 10,33120 Kč | 258,28 Kč |
| 100 | 9,05220 Kč | 905,22 Kč |
| 250 | 8,44120 Kč | 2 110,30 Kč |
| 500 | 8,07248 Kč | 4 036,24 Kč |
| 1 000 | 7,76926 Kč | 7 769,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,44900 Kč | 18 622,50 Kč |
| 5 000 | 7,25603 Kč | 36 280,15 Kč |
| 7 500 | 7,15937 Kč | 53 695,28 Kč |
| 12 500 | 7,05224 Kč | 88 153,00 Kč |
| 17 500 | 6,98963 Kč | 122 318,52 Kč |
| 25 000 | 6,92947 Kč | 173 236,75 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |











