Similar
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM2903DT | |
|---|---|
DigiKey Part Number | LM2903DTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2903DT |
Description | IC COMPARATOR 2 GEN PUR 8SOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset (Max) 7mV @ 5V |
Manufacturer Rohm Semiconductor | Current - Input Bias (Max) 0.25µA @ 5V |
Series | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) | Current - Quiescent (Max) 2.5mA |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector, Rail-to-Rail | Supplier Device Package 8-SOP |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2903FJ-E2 | Rohm Semiconductor | 6 233 | 846-LM2903FJ-E2CT-ND | 16,80000 Kč | Similar |
| LM2903DR | Texas Instruments | 127 277 | 296-1012-1-ND | 5,04000 Kč | Direct |
| LM2903DRG3 | Texas Instruments | 154 | 296-27463-1-ND | 7,98000 Kč | Direct |
| LM2903HYDT | STMicroelectronics | 2 516 | 497-17865-1-ND | 16,38000 Kč | Upgrade |
| LM193DT | STMicroelectronics | 4 716 | 497-6992-1-ND | 40,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,62662 Kč | 14 066,55 Kč |
| Unit Price without VAT: | 5,62662 Kč |
|---|---|
| Unit Price with VAT: | 6,80821 Kč |




