
LM2903VQDR | |
|---|---|
DigiKey Part Number | 296-47785-2-ND - Tape & Reel (TR) 296-47785-1-ND - Cut Tape (CT) 296-47785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903VQDR |
Description | IC COMPARATOR 2 DIFF 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2903VQDR Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector, Rail-to-Rail | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 7mV @ 32V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,92900 Kč | 69,29 Kč |
| 25 | 6,19040 Kč | 154,76 Kč |
| 100 | 5,36710 Kč | 536,71 Kč |
| 250 | 4,97568 Kč | 1 243,92 Kč |
| 500 | 4,73924 Kč | 2 369,62 Kč |
| 1 000 | 4,54502 Kč | 4 545,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,33978 Kč | 10 849,45 Kč |
| 5 000 | 4,21610 Kč | 21 080,50 Kč |
| 7 500 | 4,15416 Kč | 31 156,20 Kč |
| 12 500 | 4,08552 Kč | 51 069,00 Kč |
| 17 500 | 4,04543 Kč | 70 795,02 Kč |
| 25 000 | 4,00683 Kč | 100 170,75 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

