LM2903QDG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2 181
Unit Price: 10,06000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 7,84000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 289
Unit Price: 8,03000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 25 328
Unit Price: 6,92000 Kč
Datasheet

Direct


Rohm Semiconductor
In Stock: 2 444
Unit Price: 5,35000 Kč
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 28 701
Unit Price: 11,72000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 813
Unit Price: 1,29000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 936
Unit Price: 1,85000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 642
Unit Price: 1,29000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 8 180
Unit Price: 1,29000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 866
Unit Price: 5,07000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 705
Unit Price: 5,81000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 5 062
Unit Price: 17,44000 Kč
Datasheet

Similar


onsemi
In Stock: 181 033
Unit Price: 2,03000 Kč
Datasheet
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2903QDG4

DigiKey Part Number
LM2903QDG4-ND
Manufacturer
Manufacturer Product Number
LM2903QDG4
Description
IC COMPARATOR 2 DIFF 8SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2903QDG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
7mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11 725 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

11 725In Stock
Ships from Rochester Electronics, LLC