LM2903D is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


STMicroelectronics
In Stock: 20 355
Unit Price: 7,98000 Kč
Datasheet

Upgrade


STMicroelectronics
In Stock: 4 602
Unit Price: 8,19000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 873
Unit Price: 3,32610 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 14 733
Unit Price: 4,41000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 516
Unit Price: 16,38000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 18 807
Unit Price: 9,45000 Kč
Datasheet
Comparator Standard (General Purpose) Open-Collector, CMOS, DTL, ECL, MOS, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2903D

DigiKey Part Number
488-LM2903D-ND
Manufacturer
Manufacturer Product Number
LM2903D
Description
COMPARATOR, DUAL, LOW OFFSET VOL
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, CMOS, DTL, ECL, MOS, TTL 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
onsemi
Current - Output (Typ)
16mA @ 5V
Packaging
Bulk
Current - Quiescent (Max)
2.5mA
Part Status
Discontinued at DigiKey
Propagation Delay (Max)
350ns (Typ)
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 105°C
Number of Elements
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
Open-Collector, CMOS, DTL, ECL, MOS, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Supplier Device Package
8-SOIC
Voltage - Input Offset (Max)
7mV @ 30V
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2903WDTSTMicroelectronics20 355497-LM2903WDTCT-ND7,98000 KčUpgrade
LM2903WYDTSTMicroelectronics4 602497-13017-1-ND8,19000 KčUpgrade
LM2903DSTMicroelectronics7 873497-19617-ND3,32610 KčSimilar
LM2903DTSTMicroelectronics14 733497-1559-1-ND4,41000 KčSimilar
LM2903HYDTSTMicroelectronics2 516497-17865-1-ND16,38000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes