
LM2903WDT | |
|---|---|
DigiKey Part Number | 497-LM2903WDTTR-ND - Tape & Reel (TR) 497-LM2903WDTCT-ND - Cut Tape (CT) 497-LM2903WDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903WDT |
Description | IC COMPARATOR 2 DIFF 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2903WDT Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer STMicroelectronics | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector, Rail-to-Rail | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 7mV @ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 5,56800 Kč | 55,68 Kč |
| 25 | 4,95520 Kč | 123,88 Kč |
| 100 | 4,27540 Kč | 427,54 Kč |
| 250 | 3,95420 Kč | 988,55 Kč |
| 500 | 3,75982 Kč | 1 879,91 Kč |
| 1 000 | 3,60008 Kč | 3 600,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,43123 Kč | 8 578,07 Kč |
| 5 000 | 3,32950 Kč | 16 647,50 Kč |
| 7 500 | 3,27854 Kč | 24 589,05 Kč |
| 12 500 | 3,22207 Kč | 40 275,88 Kč |
| 17 500 | 3,18907 Kč | 55 808,72 Kč |
| 25 000 | 3,15734 Kč | 78 933,50 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |






