
AO7400 | |
|---|---|
DigiKey Part Number | 785-1084-2-ND - Tape & Reel (TR) 785-1084-1-ND - Cut Tape (CT) 785-1084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO7400 |
Description | MOSFET N-CH 30V 1.7A SC70-3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 1.7A (Ta) 350mW (Ta) Surface Mount SC-70-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4.82 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 390 pF @ 15 V |
FET Type | Power Dissipation (Max) 350mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SC-70-3 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 85mOhm @ 1.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOSN32338C | Alpha & Omega Semiconductor Inc. | 0 | 785-AOSN32338CTR-ND | 2,26677 Kč | Similar |
| DMN3067LW-13 | Diodes Incorporated | 100 | DMN3067LW-13DICT-ND | 9,66000 Kč | Similar |
| DMN3067LW-7 | Diodes Incorporated | 2 960 | DMN3067LW-7DICT-ND | 9,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,89500 Kč | 78,95 Kč |
| 100 | 5,03110 Kč | 503,11 Kč |
| 500 | 3,79308 Kč | 1 896,54 Kč |
| 1 000 | 3,39328 Kč | 3 393,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,88464 Kč | 8 653,92 Kč |
| 6 000 | 2,62825 Kč | 15 769,50 Kč |
| 9 000 | 2,49760 Kč | 22 478,40 Kč |
| 15 000 | 2,35071 Kč | 35 260,65 Kč |
| 21 000 | 2,26373 Kč | 47 538,33 Kč |
| 30 000 | 2,17918 Kč | 65 375,40 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |











