
BD2204GUL-E2 | |
|---|---|
DigiKey Part Number | BD2204GUL-E2TR-ND - Tape & Reel (TR) BD2204GUL-E2CT-ND - Cut Tape (CT) BD2204GUL-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2204GUL-E2 |
Description | IC PWR SWITCH N-CHAN 2:1 50VCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 2:1 N-Channel 500mA VCSP50L1 |
Datasheet | Datasheet |
EDA/CAD Models | BD2204GUL-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 2:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1.2V ~ 2.4V, 2.7V ~ 4.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 120mOhm | |
Input Type | - | |
Features | Load Discharge | |
Fault Protection | Over Temperature, Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | VCSP50L1 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 11,12900 Kč | 111,29 Kč |
| 25 | 9,99520 Kč | 249,88 Kč |
| 100 | 8,75410 Kč | 875,41 Kč |
| 250 | 8,16320 Kč | 2 040,80 Kč |
| 500 | 7,80622 Kč | 3 903,11 Kč |
| 1 000 | 7,51287 Kč | 7 512,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,36477 Kč | 22 094,31 Kč |
| 6 000 | 7,18198 Kč | 43 091,88 Kč |
| 9 000 | 7,09046 Kč | 63 814,14 Kč |
| 15 000 | 6,98900 Kč | 104 835,00 Kč |
| 21 000 | 6,92974 Kč | 145 524,54 Kč |
| 30 000 | 6,87274 Kč | 206 182,20 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |










