
GLF4028 | |
|---|---|
DigiKey Part Number | 2500-GLF4028TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLF4028 |
Description | 5.5V Power Mux |
Customer Reference | |
Detailed Description | Power Switch/Driver 2:1 P-Channel 2A SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 2:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 97mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,10000 Kč | 101,00 Kč |
| 20 | 9,06050 Kč | 181,21 Kč |
| 30 | 8,54633 Kč | 256,39 Kč |
| 100 | 6,83690 Kč | 683,69 Kč |
| 250 | 5,98276 Kč | 1 495,69 Kč |
| 500 | 5,81140 Kč | 2 905,70 Kč |
| 1 000 | 4,61494 Kč | 4 614,94 Kč |
| 3 000 | 4,44402 Kč | 13 332,06 Kč |
| 6 000 | 4,27309 Kč | 25 638,54 Kč |
| Unit Price without VAT: | 10,10000 Kč |
|---|---|
| Unit Price with VAT: | 12,22100 Kč |



