
DMN3067LW-7 | |
|---|---|
DigiKey Part Number | DMN3067LW-7DITR-ND - Tape & Reel (TR) DMN3067LW-7DICT-ND - Cut Tape (CT) DMN3067LW-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3067LW-7 |
Description | MOSFET N-CH 30V 2.6A SOT-323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 2.6A (Ta) 500mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | DMN3067LW-7 Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4.6 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 447 pF @ 10 V |
FET Type | Power Dissipation (Max) 500mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-323 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 67mOhm @ 2.5A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN3067LW-13 | Diodes Incorporated | 100 | DMN3067LW-13DICT-ND | 9,66000 Kč | Parametric Equivalent |
| AO7400 | Alpha & Omega Semiconductor Inc. | 52 278 | 785-1084-1-ND | 12,81000 Kč | Similar |
| RTF025N03TL | Rohm Semiconductor | 8 258 | RTF025N03TLCT-ND | 24,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 100 | 3,75230 Kč | 375,23 Kč |
| 500 | 2,80072 Kč | 1 400,36 Kč |
| 1 000 | 2,49309 Kč | 2 493,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,10162 Kč | 6 304,86 Kč |
| 6 000 | 1,90417 Kč | 11 425,02 Kč |
| 9 000 | 1,80352 Kč | 16 231,68 Kč |
| 15 000 | 1,69033 Kč | 25 354,95 Kč |
| 21 000 | 1,62329 Kč | 34 089,09 Kč |
| 30 000 | 1,55812 Kč | 46 743,60 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |









