DMN3067LW-13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 2 792
Unit Price: 9,59000 Kč
Datasheet
N-Channel 30 V 2.6A (Ta) 500mW (Ta) Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3067LW-13

DigiKey Part Number
DMN3067LW-13DITR-ND - Tape & Reel (TR)
DMN3067LW-13DICT-ND - Cut Tape (CT)
DMN3067LW-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN3067LW-13
Description
MOSFET N-CH 30V 2.6A SOT-323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 2.6A (Ta) 500mW (Ta) Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
4.6 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
447 pF @ 10 V
FET Type
Power Dissipation (Max)
500mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-323
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
67mOhm @ 2.5A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN3067LW-7Diodes Incorporated2 792DMN3067LW-7DICT-ND9,59000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,59000 Kč9,59 Kč
105,90200 Kč59,02 Kč
1003,72690 Kč372,69 Kč
5002,78170 Kč1 390,85 Kč
1 0002,47617 Kč2 476,17 Kč
2 0002,21871 Kč4 437,42 Kč
5 0001,93960 Kč9 698,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,76690 Kč17 669,00 Kč
20 0001,62159 Kč32 431,80 Kč
30 0001,54755 Kč46 426,50 Kč
50 0001,46436 Kč73 218,00 Kč
70 0001,41510 Kč99 057,00 Kč
100 0001,36723 Kč136 723,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,59000 Kč
Unit Price with VAT:11,60390 Kč