N-Channel 30 V 1.7A (Ta) 350mW (Ta) Surface Mount SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO7400

DigiKey Part Number
785-1084-2-ND - Tape & Reel (TR)
785-1084-1-ND - Cut Tape (CT)
785-1084-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AO7400
Description
MOSFET N-CH 30V 1.7A SC70-3
Customer Reference
Detailed Description
N-Channel 30 V 1.7A (Ta) 350mW (Ta) Surface Mount SC-70-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
4.82 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Not For New Designs
Input Capacitance (Ciss) (Max) @ Vds
390 pF @ 15 V
FET Type
Power Dissipation (Max)
350mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SC-70-3
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
85mOhm @ 1.5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOSN32338CAlpha & Omega Semiconductor Inc.0785-AOSN32338CTR-ND2,26677 KčSimilar
DMN3067LW-13Diodes Incorporated100DMN3067LW-13DICT-ND9,66000 KčSimilar
DMN3067LW-7Diodes Incorporated2 960DMN3067LW-7DICT-ND9,66000 KčSimilar
In-Stock: 52 278
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
107,89500 Kč78,95 Kč
1005,03110 Kč503,11 Kč
5003,79308 Kč1 896,54 Kč
1 0003,39328 Kč3 393,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,88464 Kč8 653,92 Kč
6 0002,62825 Kč15 769,50 Kč
9 0002,49760 Kč22 478,40 Kč
15 0002,35071 Kč35 260,65 Kč
21 0002,26373 Kč47 538,33 Kč
30 0002,17918 Kč65 375,40 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč