
SN74HCS367DR | |
|---|---|
DigiKey Part Number | 296-SN74HCS367DRTR-ND - Tape & Reel (TR) 296-SN74HCS367DRCT-ND - Cut Tape (CT) 296-SN74HCS367DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS367DR |
Description | IC BUFFER NON-INVERT 6V 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4, 2 Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4, 2 | |
Input Type | Schmitt Trigger | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 11,12900 Kč | 111,29 Kč |
| 25 | 9,99520 Kč | 249,88 Kč |
| 100 | 8,75410 Kč | 875,41 Kč |
| 250 | 8,16320 Kč | 2 040,80 Kč |
| 500 | 7,80622 Kč | 3 903,11 Kč |
| 1 000 | 7,71047 Kč | 7 710,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,20290 Kč | 18 007,25 Kč |
| 5 000 | 7,01619 Kč | 35 080,95 Kč |
| 7 500 | 6,92265 Kč | 51 919,88 Kč |
| 12 500 | 6,81897 Kč | 85 237,12 Kč |
| 17 500 | 6,75845 Kč | 118 272,88 Kč |
| 25 000 | 6,70019 Kč | 167 504,75 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |











