
LM2903YDT | |
|---|---|
DigiKey Part Number | 497-10215-2-ND - Tape & Reel (TR) 497-10215-1-ND - Cut Tape (CT) 497-10215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903YDT |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2903YDT Models |
Category | Current - Output (Typ) 16mA @ 5V |
Manufacturer STMicroelectronics | Current - Quiescent (Max) 2.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Standard (General Purpose) | Qualification AEC-Q100 |
Number of Elements 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open-Collector, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.25µA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,67700 Kč | 66,77 Kč |
| 25 | 5,95520 Kč | 148,88 Kč |
| 100 | 5,15920 Kč | 515,92 Kč |
| 250 | 4,78084 Kč | 1 195,21 Kč |
| 500 | 4,55278 Kč | 2 276,39 Kč |
| 1 000 | 4,36464 Kč | 4 364,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,16626 Kč | 10 415,65 Kč |
| 5 000 | 4,04665 Kč | 20 233,25 Kč |
| 7 500 | 3,98679 Kč | 29 900,92 Kč |
| 12 500 | 3,92043 Kč | 49 005,38 Kč |
| 17 500 | 3,88164 Kč | 67 928,70 Kč |
| 25 000 | 3,84433 Kč | 96 108,25 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |


