Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM1117MPX-ADJ/NOPB

DigiKey Part Number
LM1117MPX-ADJ/NOPBTR-ND - Tape & Reel (TR)
LM1117MPX-ADJ/NOPBCT-ND - Cut Tape (CT)
LM1117MPX-ADJ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM1117MPX-ADJ/NOPB
Description
IC REG LIN POS ADJ 800MA SOT-223
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223
Datasheet
 Datasheet
EDA/CAD Models
LM1117MPX-ADJ/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
10 mA
Part Status
Active
PSRR
75dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
0°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
15V
Package / Case
TO-261-4, TO-261AA
Voltage - Output (Min/Fixed)
1.25V
Supplier Device Package
SOT-223
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
1.2V @ 800mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV1117CDCYRTexas Instruments9 034296-17598-1-ND9,66000 KčSimilar
AZ1117CH-ADJTRG1Diodes Incorporated2 276AZ1117CH-ADJTRG1DICT-ND4,41000 KčSimilar
AZ1117H-ADJTRE1Diodes Incorporated16 685AZ1117H-ADJTRE1DICT-ND5,25000 KčSimilar
AZ1117H-ADJTRG1Diodes Incorporated6 62331-AZ1117H-ADJTRG1CT-ND19,53000 KčSimilar
NCP1117LPSTADT3Gonsemi7 498NCP1117LPSTADT3GOSCT-ND7,98000 KčSimilar
In-Stock: 9 182
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
1018,37300 Kč183,73 Kč
2516,62200 Kč415,55 Kč
10014,69440 Kč1 469,44 Kč
25013,77216 Kč3 443,04 Kč
50013,21656 Kč6 608,28 Kč
1 00012,94716 Kč12 947,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00012,38294 Kč24 765,88 Kč
4 00012,07317 Kč48 292,68 Kč
6 00011,91798 Kč71 507,88 Kč
10 00011,74611 Kč117 461,10 Kč
14 00011,64567 Kč163 039,38 Kč
Manufacturers Standard Package
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč