


AZ1117H-ADJTRG1 | |
|---|---|
DigiKey Part Number | 31-AZ1117H-ADJTRG1TR-ND - Tape & Reel (TR) 31-AZ1117H-ADJTRG1CT-ND - Cut Tape (CT) 31-AZ1117H-ADJTRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117H-ADJTRG1 |
Description | IC REG LIN POS ADJ 1A SOT-223-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.25V @ 1A |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Thermal Shutdown |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 15V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 14,04800 Kč | 140,48 Kč |
| 25 | 12,65760 Kč | 316,44 Kč |
| 100 | 11,13310 Kč | 1 113,31 Kč |
| 250 | 10,40576 Kč | 2 601,44 Kč |
| 500 | 9,96650 Kč | 4 983,25 Kč |
| 1 000 | 9,64774 Kč | 9 647,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,06211 Kč | 36 248,44 Kč |
| 8 000 | 8,86045 Kč | 70 883,60 Kč |
| 12 000 | 8,75949 Kč | 105 113,88 Kč |
| 20 000 | 8,64764 Kč | 172 952,80 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |








