
LM1117MPX-ADJNOPB | |
|---|---|
DigiKey Part Number | 488-LM1117MPX-ADJNOPBTR-ND - Tape & Reel (TR) 488-LM1117MPX-ADJNOPBCT-ND - Cut Tape (CT) 488-LM1117MPX-ADJNOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1117MPX-ADJNOPB |
Description | IC REG LIN POS ADJ 800MA SOT-223 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
PSRR | 73dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,65100 Kč | 86,51 Kč |
| 25 | 7,73560 Kč | 193,39 Kč |
| 100 | 6,74040 Kč | 674,04 Kč |
| 250 | 6,26412 Kč | 1 566,03 Kč |
| 500 | 5,97730 Kč | 2 988,65 Kč |
| 1 000 | 5,74127 Kč | 5 741,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,23018 Kč | 20 920,72 Kč |
| 8 000 | 5,10244 Kč | 40 819,52 Kč |
| 12 000 | 5,03842 Kč | 60 461,04 Kč |
| 20 000 | 4,96754 Kč | 99 350,80 Kč |
| 28 000 | 4,92612 Kč | 137 931,36 Kč |
| 40 000 | 4,88628 Kč | 195 451,20 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |



