


TLV1117CDCYR | |
|---|---|
DigiKey Part Number | 296-17598-2-ND - Tape & Reel (TR) 296-17598-1-ND - Cut Tape (CT) 296-17598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117CDCYR |
Description | IC REG LIN POS ADJ 800MA SOT223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117CDCYR Models |
Category | Voltage Dropout (Max) 1.3V @ 800mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 10 mA |
Part Status Active | PSRR 75dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 15V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package SOT-223-4 |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,76100 Kč | 67,61 Kč |
| 25 | 6,02240 Kč | 150,56 Kč |
| 100 | 5,22220 Kč | 522,22 Kč |
| 250 | 4,83876 Kč | 1 209,69 Kč |
| 500 | 4,60822 Kč | 2 304,11 Kč |
| 1 000 | 4,41840 Kč | 4 418,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,21808 Kč | 10 545,20 Kč |
| 5 000 | 4,09721 Kč | 20 486,05 Kč |
| 7 500 | 4,03671 Kč | 30 275,33 Kč |
| 12 500 | 3,96966 Kč | 49 620,75 Kč |
| 17 500 | 3,93050 Kč | 68 783,75 Kč |
| 25 000 | 3,89283 Kč | 97 320,75 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

