
THVD1550DR | |
|---|---|
DigiKey Part Number | 296-48973-2-ND - Tape & Reel (TR) 296-48973-1-ND - Cut Tape (CT) 296-48973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD1550DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THVD1550DR Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 50Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 31,39200 Kč | 313,92 Kč |
| 25 | 28,59920 Kč | 714,98 Kč |
| 100 | 25,51680 Kč | 2 551,68 Kč |
| 250 | 24,04944 Kč | 6 012,36 Kč |
| 500 | 23,19566 Kč | 11 597,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,29455 Kč | 45 736,38 Kč |
| 5 000 | 17,89114 Kč | 89 455,70 Kč |
| 7 500 | 17,68899 Kč | 132 667,43 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |











