
SN74LVC7032APWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC7032APWRQ1TR-ND - Tape & Reel (TR) 296-SN74LVC7032APWRQ1CT-ND - Cut Tape (CT) 296-SN74LVC7032APWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC7032APWRQ1 |
Description | AUTOMOTIVE, FOUR-CHANNEL TWO-INP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel Schmitt Trigger Input 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.6V ~ 1.7V |
Series | Input Logic Level - High 0.8V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5.6ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Features Schmitt Trigger Input | Supplier Device Package 14-TSSOP |
Voltage - Supply 1.1V ~ 3.6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 40 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC7032APWR | Texas Instruments | 2 221 | 296-SN74LVC7032APWRCT-ND | 5,88000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 25 | 4,18280 Kč | 104,57 Kč |
| 100 | 3,60540 Kč | 360,54 Kč |
| 250 | 3,32776 Kč | 831,94 Kč |
| 500 | 3,16062 Kč | 1 580,31 Kč |
| 1 000 | 3,02266 Kč | 3 022,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,85265 Kč | 8 557,95 Kč |
| 6 000 | 2,76936 Kč | 16 616,16 Kč |
| 9 000 | 2,72766 Kč | 24 548,94 Kč |
| 15 000 | 2,68147 Kč | 40 222,05 Kč |
| 21 000 | 2,65448 Kč | 55 744,08 Kč |
| 30 000 | 2,62851 Kč | 78 855,30 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |










