
SN74LVC7032APWR | |
|---|---|
DigiKey Part Number | 296-SN74LVC7032APWRTR-ND - Tape & Reel (TR) 296-SN74LVC7032APWRCT-ND - Cut Tape (CT) 296-SN74LVC7032APWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC7032APWR |
Description | FOUR-CHANNEL TWO-INPUT 1.2V TO 3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel Schmitt Trigger Input 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 40 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.6V ~ 1.7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 0.8V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 5.6ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger Input | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1.1V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC7032APWRQ1 | Texas Instruments | 2 842 | 296-SN74LVC7032APWRQ1CT-ND | 6,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,07400 Kč | 40,74 Kč |
| 25 | 3,60320 Kč | 90,08 Kč |
| 100 | 3,09720 Kč | 309,72 Kč |
| 250 | 2,85320 Kč | 713,30 Kč |
| 500 | 2,70664 Kč | 1 353,32 Kč |
| 1 000 | 2,58590 Kč | 2 585,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,43661 Kč | 7 309,83 Kč |
| 6 000 | 2,36350 Kč | 14 181,00 Kč |
| 9 000 | 2,32688 Kč | 20 941,92 Kč |
| 15 000 | 2,28632 Kč | 34 294,80 Kč |
| 21 000 | 2,26261 Kč | 47 514,81 Kč |
| 30 000 | 2,23982 Kč | 67 194,60 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

