



AZ1117CH-ADJTRG1 | |
|---|---|
DigiKey Part Number | AZ1117CH-ADJTRG1DITR-ND - Tape & Reel (TR) AZ1117CH-ADJTRG1DICT-ND - Cut Tape (CT) AZ1117CH-ADJTRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117CH-ADJTRG1 |
Description | IC REG LIN POS ADJ 1A SOT-223-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | AZ1117CH-ADJTRG1 Models |
Category | Voltage Dropout (Max) 1.3V @ 800mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (120Hz) |
Part Status Active | Protection Features Thermal Shutdown |
Output Configuration | Operating Temperature -20°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 15V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP1117STAT3G | onsemi | 53 721 | NCP1117STAT3GOSCT-ND | 12,60000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 25 | 2,60360 Kč | 65,09 Kč |
| 100 | 2,21740 Kč | 221,74 Kč |
| 250 | 2,03428 Kč | 508,57 Kč |
| 500 | 1,92384 Kč | 961,92 Kč |
| 1 000 | 1,83250 Kč | 1 832,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,69590 Kč | 6 783,60 Kč |
| 8 000 | 1,64509 Kč | 13 160,72 Kč |
| 12 000 | 1,61965 Kč | 19 435,80 Kč |
| 20 000 | 1,59146 Kč | 31 829,20 Kč |
| 28 000 | 1,57499 Kč | 44 099,72 Kč |
| 40 000 | 1,55915 Kč | 62 366,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |





