



AZ1117IH-ADJTRG1 | |
|---|---|
DigiKey Part Number | AZ1117IH-ADJTRG1DITR-ND - Tape & Reel (TR) AZ1117IH-ADJTRG1DICT-ND - Cut Tape (CT) AZ1117IH-ADJTRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117IH-ADJTRG1 |
Description | IC REG LIN POS ADJ 1A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,48600 Kč | 34,86 Kč |
| 25 | 3,08240 Kč | 77,06 Kč |
| 100 | 2,63730 Kč | 263,73 Kč |
| 250 | 2,42568 Kč | 606,42 Kč |
| 500 | 2,29676 Kč | 1 148,38 Kč |
| 1 000 | 2,19114 Kč | 2 191,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,03240 Kč | 8 129,60 Kč |
| 8 000 | 1,97339 Kč | 15 787,12 Kč |
| 12 000 | 1,94386 Kč | 23 326,32 Kč |
| 20 000 | 1,91112 Kč | 38 222,40 Kč |
| 28 000 | 1,89200 Kč | 52 976,00 Kč |
| 40 000 | 1,87360 Kč | 74 944,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |









