



AZ1117CH-1.5TRG1 | |
|---|---|
DigiKey Part Number | 31-AZ1117CH-1.5TRG1TR-ND - Tape & Reel (TR) 31-AZ1117CH-1.5TRG1CT-ND - Cut Tape (CT) 31-AZ1117CH-1.5TRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117CH-1.5TRG1 |
Description | IC REG LINEAR 1.5V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | AZ1117CH-1.5TRG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Thermal Shutdown | |
Operating Temperature | -20°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,70900 Kč | 27,09 Kč |
| 25 | 2,38520 Kč | 59,63 Kč |
| 100 | 2,02840 Kč | 202,84 Kč |
| 250 | 1,85876 Kč | 464,69 Kč |
| 500 | 1,75628 Kč | 878,14 Kč |
| 1 000 | 1,67186 Kč | 1 671,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,54540 Kč | 6 181,60 Kč |
| 8 000 | 1,49834 Kč | 11 986,72 Kč |
| 12 000 | 1,47479 Kč | 17 697,48 Kč |
| 20 000 | 1,44868 Kč | 28 973,60 Kč |
| 28 000 | 1,43344 Kč | 40 136,32 Kč |
| 40 000 | 1,41876 Kč | 56 750,40 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |


