



AZ1117CD-ADJTRG1 | |
|---|---|
DigiKey Part Number | 31-AZ1117CD-ADJTRG1TR-ND - Tape & Reel (TR) 31-AZ1117CD-ADJTRG1CT-ND - Cut Tape (CT) 31-AZ1117CD-ADJTRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117CD-ADJTRG1 |
Description | IC REG LINEAR POS ADJ 1A TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.4V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Thermal Shutdown | |
Operating Temperature | -20°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,24200 Kč | 42,42 Kč |
| 25 | 3,76280 Kč | 94,07 Kč |
| 100 | 3,23580 Kč | 323,58 Kč |
| 250 | 2,98088 Kč | 745,22 Kč |
| 500 | 2,82802 Kč | 1 414,01 Kč |
| 1 000 | 2,70223 Kč | 2 702,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,56906 Kč | 6 422,65 Kč |
| 5 000 | 2,48889 Kč | 12 444,45 Kč |
| 7 500 | 2,44876 Kč | 18 365,70 Kč |
| 12 500 | 2,40424 Kč | 30 053,00 Kč |
| 17 500 | 2,37823 Kč | 41 619,02 Kč |
| 25 000 | 2,35323 Kč | 58 830,75 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |


