
INA330AIDGST | |
|---|---|
DigiKey Part Number | 296-13861-2-ND - Tape & Reel (TR) 296-13861-1-ND - Cut Tape (CT) 296-13861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA330AIDGST |
Description | IC OPAMP GP 1 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA330AIDGST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | - | |
-3db Bandwidth | 1 kHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 60 µV | |
Current - Supply | 2.6mA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,27000 Kč | 117,27 Kč |
| 10 | 89,79800 Kč | 897,98 Kč |
| 25 | 82,90360 Kč | 2 072,59 Kč |
| 100 | 75,32540 Kč | 7 532,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 71,71268 Kč | 17 928,17 Kč |
| 500 | 69,53554 Kč | 34 767,77 Kč |
| 750 | 68,44516 Kč | 51 333,87 Kč |
| 1 250 | 67,23641 Kč | 84 045,51 Kč |
| 1 750 | 66,53031 Kč | 116 428,04 Kč |
| 2 500 | 65,85138 Kč | 164 628,45 Kč |
| Unit Price without VAT: | 117,27000 Kč |
|---|---|
| Unit Price with VAT: | 141,89670 Kč |










